You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Core YY Control Cable, 1.5mm, 50m - 

PELB0947

PELB0947 - 4 Core YY Control Cable, 1.5mm, 50m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELB0947
Order Code:
CB22965
Product Range
YY Control Cable
Technical Datasheet:
PELB0947   Datasheet
See all Technical Docs

Product Range Selector (YY Control Cable)

See all from this product range

Product Overview

Flexible control cable for instrumentation and control equipment, for tooling machinery production lines, and in flexible applications for free movement without tensile load.
  • Class 5 flexible, plain copper conductors
  • Grey, PVC jacket
  • Suitable for use in dry, moist and wet rooms
  • Voltage rating: 300/500V
  • Temperature rating: Fixed: -40°C to +80°C, flexed: -5°C to +70°C
  • Min. bend radius: Fixed: 6x OD, flexed: 12x OD

Footnotes

Not used for outdoor or underground installation

Product Information


:
Unscreened

:
4Core

:
-

:
1.5mm²

:
164.04ft

:
50m

:
Grey

:
4 x 1.5mm²

:
Copper

:
PVC

:
7.7mm

:
500V

:
YY Control Cable

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock

4 more will be available week commencing 08/07/25
8 more will be available week commencing 23/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

£67.06 ( £80.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £67.06 (£80.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £62.55 (£75.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --