You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Core SY Control Cable, 0.75mm, 100m -
PELB0997
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB0997
- Order Code:
- CB23015
- Product Range
- SY Control Cable
- Technical Datasheet:
- PELB0997 Datasheet
Product Range Selector (SY Control Cable)
See all from this product rangeProduct Overview
- Class 5 flexible, plain copper conductors
- Transparent, PVC jacket
- Suitable for use in dry, moist and wet rooms
- Wire braid serves as protection against mechanical traverse loads and magnetic screen against interference
- Voltage rating: 300/500V
- Temperature rating: Fixed: -40°C to +80°C, flexed: -5°C to +70°C
- Min. bend radius: Fixed: 10x OD, flexed: 20x OD
Footnotes
Product Information
- :
- Screened
- :
- 2Core
- :
- -
- :
- 0.75mm²
- :
- 328.08ft
- :
- 100m
- :
- Transparent
- :
- 2 x 0.75mm²
- :
- Copper
- :
- PVC
- :
- 7.3mm
- :
- 500V
- :
- SY Control Cable
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £64.62 (£77.54) | ( ) |
3+ | £61.95 (£74.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.