You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3 Core SY Control Cable, 2.5mm, 50m - 

PELB1008

PELB1008 - 3 Core SY Control Cable, 2.5mm, 50m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELB1008
Order Code:
CB23026
Product Range
SY Control Cable
Technical Datasheet:
PELB1008   Datasheet
See all Technical Docs

Product Range Selector (SY Control Cable)

See all from this product range

Product Overview

Steel, wire-braided, flexible connecting cables for use with instrumentation/control equipment, tooling machinery production lines and flexible applications for free movement without tensile load.
  • Class 5 flexible, plain copper conductors
  • Transparent, PVC jacket
  • Suitable for use in dry, moist and wet rooms
  • Wire braid serves as protection against mechanical traverse loads and magnetic screen against interference
  • Voltage rating: 300/500V
  • Temperature rating: Fixed: -40°C to +80°C, flexed: -5°C to +70°C
  • Min. bend radius: Fixed: 10x OD, flexed: 20x OD

Footnotes

Not used for outdoor or underground installation

Product Information


:
Screened

:
3Core

:
-

:
2.5mm²

:
164.04ft

:
50m

:
Transparent

:
3 x 2.5mm²

:
Copper

:
PVC

:
9.8mm

:
500V

:
SY Control Cable

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£94.67 ( £113.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £94.67 (£113.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £84.49 (£101.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --