You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6943B 3 Core Single Wire Armoured Cable, LSZH, 4mm, 25m - 

PELB1038

PELB1038 - 6943B 3 Core Single Wire Armoured Cable, LSZH, 4mm, 25m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELB1038
Order Code:
CB23056
Product Range
6943B

Product Range Selector (6943B)

See all from this product range

Product Overview

Energy distribution cable with steel wire armour providing mechanical protection.
  • Power and auxiliary fixed wiring cables for use in power networks, underground, outdoor and indoor applications and for use in cable ducting
  • For installation where fire, smoke emission and toxic fumes create a potential threat to life and equipment
  • Class 2 stranded copper conductors
  • Voltage rating: 600/1,000V
  • Temperature rating: -20°C to +90°C
  • Min. bend radius: 6x OD

Product Information


:
Unscreened

:
3Core

:
-

:
4mm²

:
82.02ft

:
25m

:
Black

:
3 x 4mm²

:
Copper

:
LSZH

:
15.3mm

:
1kV

:
6943B

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£75.53 ( £90.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £75.53 (£90.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --