You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6944B 4 Core Single Wire Armoured Cable, LSZH, 6944B 4mm, 25m -
PELB1049
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1049
- Order Code:
- CB23067
- Product Range
- 6944B
Product Range Selector (6944B)
See all from this product rangeProduct Overview
- Power and auxiliary fixed wiring cables for use in power networks, underground, outdoor and indoor applications and for use in cable ducting
- For installation where fire, smoke emission and toxic fumes create a potential threat to life and equipment
- Class 2 stranded copper conductors
- Voltage rating: 600/1,000V
- Temperature rating: -20°C to +90°C
- Min. bend radius: 6x OD
Product Information
- :
- Unscreened
- :
- 4Core
- :
- -
- :
- 4mm²
- :
- 82.02ft
- :
- 25m
- :
- Black
- :
- 4 x 4mm²
- :
- Copper
- :
- LSZH
- :
- 16mm
- :
- 1kV
- :
- 6944B
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £72.62 (£87.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.