You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
QC-650 NiMH AA / AAA Battery Charger -
PELB1064
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1064
- Order Code:
- BT06786
- Product Range
- Pro Elec QC-650 NiMH/NiCd Chargers
Product Range Selector (Pro Elec QC-650 NiMH/NiCd Chargers)
See all from this product rangeProduct Overview
- Multi-channel charging with LED indicators
- AA Charging current: 500mA (4x AA), 1000mA (2x AA), 2000mA (1x AA)
- AAA Charging current: 225mA (4x AAA), 550mA (2x AAA), 1100mA (1x AAA)
- Output Voltage: 1.5V DC
- Fitted with standard 3-pin UK plug
Product Information
- :
- Plug In
- :
- NiCd, NiMH
- :
- 230VAC
- :
- AAA, AA
- :
- -
- :
- -
- :
- Pro Elec QC-650 NiMH/NiCd Chargers
- :
- UK Type G
Technical Documents (0)
89 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 28/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
100 more will be available week commencing 28/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.35 (£11.22) | ( ) |
5+ | £8.53 (£10.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.