You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC Filtered Inlet, 250V AC, 1A -
PELB1066
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1066
- Order Code:
- CN22380
- Product Range
- PELB106x Series
- Technical Datasheet:
- PELB1066 Datasheet
Product Range Selector (PELB106x Series)
See all from this product rangeProduct Overview
- Voltage rating: 115 / 250V AC
- RMS current rating at 115 / 250 VAC: 1A
- Leakage current (each line to ground): 0.3mA at 115V AC/ 60Hz and 0.6mA at 250V AC / 50Hz
- Operating temperature: -25°C to 85°C
- Dimensions: 56x50x22.8mm
- Cutout: 28mm
Product Information
- :
- General Purpose
- :
- 250V
- :
- 1A
- :
- Single Phase
- :
- 1 Stage
- :
- Chassis Mount
- :
- Quick Connect
- :
- Quick Connect
- :
- PELB106x Series
Technical Documents (1)
195 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.98 (£3.58) | ( ) |
5+ | £2.52 (£3.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.