You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC Filtered Inlet, 250V AC, 10A -
PELB1069
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1069
- Order Code:
- CN22383
- Product Range
- PELB106x Series
- Technical Datasheet:
- PELB1069 Datasheet
Product Range Selector (PELB106x Series)
See all from this product rangeProduct Overview
- Voltage rating: 115 / 250V AC
- RMS current rating at 115 / 250 VAC: 10A
- Leakage current (each line to ground): 0.3mA at 115V AC/ 60Hz and 0.6mA at 250V AC / 50Hz
- Operating temperature: -25°C to 85°C
- Dimensions: 56x50x22.8mm
- Cutout: 28mm
Product Information
- :
- General Purpose
- :
- 250V
- :
- 10A
- :
- Single Phase
- :
- 1 Stage
- :
- Chassis Mount
- :
- Quick Connect
- :
- Quick Connect
- :
- PELB106x Series
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.11 (£3.73) | ( ) |
5+ | £2.63 (£3.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.