You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Screwless Switched Mains Socket with 2x USB Changing Ports, 2 Gang, Double Pole, 13A, Stainless Steel -
PELB1138
Product Overview
- 2x USB A charging ports (5V, 2.4A output)
- 240V, 13A rated
- Supplied with fixing screws
- Compliant with BS 1363
- Dimensons (WxH): 145x85mm
Product Information
- :
- Stainless Steel
- :
- -
Technical Documents (0)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.50 (£11.40) | ( ) |
3+ | £9.25 (£11.10) | ( ) |
10+ | £9.03 (£10.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.