You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6A Single Pole MCB, C Curve -
PELB1155
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1155
- Order Code:
- PL16567
- Product Range
- -
- Technical Datasheet:
- PELB1155 Datasheet
Product Overview
- High short circuit capacity
- Contact position indication
- 35mm DIN rail mounting and screw mounting
- Handle can be locked with padlock to prevent unwanted operation
- Compliant with BS EN 60898-1
Product Information
- :
- -
- :
- 6A
- :
- 1 Pole
- :
- -
- :
- 415V
- :
- DIN Rail
Technical Documents (1)
150 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.55 (£3.06) | ( ) |
| 3+ | £2.20 (£2.64) | ( ) |
| 10+ | £1.83 (£2.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























