You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Gang Outdoor Mains Extension Reel, 25m, IP54 -
PELB1171
Product Overview
- Ideal for use with DIY tools or garden equipment
- Hinged covers with clip to secure plug and cable
- Thermal cut-out protection
- Conforms to BS1363/A
Product Information
- :
- Closed or Cassette
- :
- 82ft
- :
- 25m
- :
- 13A
- :
- 2 Outlet
- :
- Black
- :
- UK
- :
- -
- :
- UK Type G
Technical Documents (0)
431 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
16 more will be available week commencing 14/06/25
150 more will be available week commencing 30/08/25
150 more will be available week commencing 21/11/25
16 more will be available week commencing 14/06/25
150 more will be available week commencing 30/08/25
150 more will be available week commencing 21/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.33 (£34.00) | ( ) |
3+ | £26.31 (£31.57) | ( ) |
5+ | £24.56 (£29.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.