You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Euro to IEC C7 Extension Lead, 2m, 2.5A, 250V, Black - 

PELB1177

PELB1177 - Euro to IEC C7 Extension Lead, 2m, 2.5A, 250V, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELB1177
Order Code:
PL16590
Product Range
-

Product Overview

Male Euro mains plug to female C7 socket extension lead.
  • H03VVH2-F 0.75mm², 2-core cable
  • Black, PVC jacket
  • Rated at 2.5A, 250V

Product Information


:
Mains Plug, Euro to IEC 60320 C7

:
2m

:
2.5A

:
250V

:
Black

:
-

:
6.56ft

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

938 In stock

3,000 more will be available week commencing 23/08/25

Reserving future stock

???PF_PDP_RSP_SUP???

£1.31 ( £1.57  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.31 (£1.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.23 (£1.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.17 (£1.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --