You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Euro to IEC C7 Extension Lead, 3m, 2.5A, 250V, Black -
PELB1178
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1178
- Order Code:
- PL16591
- Product Range
- -
- Technical Datasheet:
- PELB1178 Datasheet
Product Overview
- H03VVH2-F 0.75mm², 2-core cable
- Black, PVC jacket
- Rated at 2.5A, 250V
Product Information
- :
- Mains Plug, Euro to IEC 60320 C7
- :
- 3m
- :
- 2.5A
- :
- 250V
- :
- Black
- :
- -
- :
- 9.84ft
Technical Documents (1)
Available for back order
Deliveries start from 26/08/25
Order now. Pay nothing until products are dispatched
190 more will be available week commencing 26/08/25
600 more will be available week commencing 30/08/25
500 more will be available week commencing 25/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.70 (£2.04) | ( ) |
5+ | £1.58 (£1.90) | ( ) |
10+ | £1.37 (£1.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.