You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains Plug with 10A Fuse to IEC C13 Socket Lead, 6A Rated, 0.5m, Black -
PELB1202
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1202
- Order Code:
- PL16619
- Product Range
- Mains Power Cords
Product Range Selector (Mains Power Cords)
See all from this product rangeProduct Overview
- Ideal for overhead projectors, schools etc.
- Plug has an integral, 10A fuse
- BS1363 compliant
Product Information
- :
- Mains Plug, UK to IEC 60320 C13
- :
- 0.5m
- :
- 6A
- :
- 240VAC
- :
- Black
- :
- Mains Power Cords
- :
- 1.6ft
Technical Documents (0)
2,787 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,500 more will be available week commencing 06/09/25
500 more will be available week commencing 28/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
1,500 more will be available week commencing 06/09/25
500 more will be available week commencing 28/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.81 (£2.17) | ( ) |
5+ | £1.60 (£1.92) | ( ) |
10+ | £1.50 (£1.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.