You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultra Alkaline 9V PP3 Batteries, 40 Pack -
PELB1205
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1205
- Order Code:
- BT06795
- Product Range
- Multicomp Pro Ultra Alkaline
Product Range Selector (Multicomp Pro Ultra Alkaline)
See all from this product rangeProduct Overview
- Ultra Alkaline batteries deliver long lasting, dependable power
- Suitable for a wide range of everyday applications
- Non-rechargeable single use batteries
- Mercury and Cadmium free
- 5 Year shelf life
Contents
Batteries only
Product Information
- :
- 9V
- :
- PP3
- :
- Alkaline
- :
- 475mAh
- :
- Snap Contact
- :
- 48.5mm
- :
- 17.5mm
- :
- 40
- :
- PP3
- :
- 26.5mm
- :
- 45g
- :
- 6LR61
- :
- 1604A
- :
- -
- :
- Multicomp Pro Ultra Alkaline
Technical Documents (0)
245 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available week commencing 08/09/25
400 more will be available week commencing 14/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
200 more will be available week commencing 08/09/25
400 more will be available week commencing 14/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 40
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £39.95 (£47.94) | ( ) |
10+ | £34.60 (£41.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.