You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Gang Extension Lead, 5m, Black -
PELB1410
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1410
- Order Code:
- PL16703
- Product Range
- Pro Elec Mains Extensions
Product Range Selector (Pro Elec Mains Extensions)
See all from this product rangeProduct Overview
- Can be wall mounted
- Rated at 240V AC, 13A
- BS1363/A compliant
Product Information
- :
- 4Outlets
- :
- UK
- :
- 13A
- :
- 240V
- :
- UK Type G
- :
- 5m
- :
- Pro Elec Mains Extensions
Technical Documents (0)
1,245 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
300 more will be available week commencing 14/07/25
300 more will be available week commencing 30/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
300 more will be available week commencing 14/07/25
300 more will be available week commencing 30/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.72 (£6.86) | ( ) |
3+ | £5.30 (£6.36) | ( ) |
5+ | £5.01 (£6.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.