You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

13A Switched Plug Top with Neon Light - 

PELB1642

PELB1642 - 13A Switched Plug Top with Neon Light

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELB1642
Order Code:
PL10037
Product Range
-
Technical Datasheet:
PELB1642   Datasheet
See all Technical Docs

Product Overview

  • 13A plug top featuring an on/off switch
  • Allows appliances to be switched on and off without the need for unplugging
  • Fitted with 13A replaceable fuse
  • Red neon indicator indicates power source
  • 12 month limited warranty *view Terms & Conditions for details

Product Information


:
UK Type G Mains Plug

:
13A

:
White

:
-

:
250V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

965 In stock

1,000 more will be available week commencing 03/09/25
400 more will be available week commencing 30/09/25

Reserving future stock

???PF_PDP_RSP_SUP???

£3.07 ( £3.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.07 (£3.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.71 (£3.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.94 (£2.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --