You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Weatherproof 1 Gang 2 Way Outdoor Switch, 10AX -
PELB1681
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1681
- Order Code:
- PL10811
- Product Range
- Pro Elec Moulded Outdoor Switch
Product Range Selector (Pro Elec Moulded Outdoor Switch)
See all from this product rangeProduct Overview
- 5x 20mm cable entries
- Earth terminal in back box
- Complies with BSEN 60669-1, EN60529
- IP66 weatherproof rating
- Impact resistant housing
- Rating: 10AX 250V~
- Operating temperature: 0-40°C
- Cable capacity: 3x 2.5mm²
- Dimension (WxHxD): 100x100x70 mm
Product Information
- :
- IP66
- :
- Pro Elec Moulded Outdoor Switch
Technical Documents (0)
122 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.51 (£10.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.