You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Gang Extension Socket, Black -
PELB1730
Product Overview
- Four gang socket with integral neon indicator
- Rated at 13A and conforms to BS 1363/A
Product Information
- :
- 4Outlets
- :
- UK
- :
- 250V
- :
- Hardwired
- :
- 0m
- :
- -
Technical Documents (0)
3,971 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available week commencing 23/09/25
500 more will be available week commencing 30/09/25
500 more will be available week commencing 29/10/25
2,000 more will be available week commencing 24/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
1,000 more will be available week commencing 23/09/25
500 more will be available week commencing 30/09/25
500 more will be available week commencing 29/10/25
2,000 more will be available week commencing 24/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.08 (£3.70) | ( ) |
5+ | £2.94 (£3.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.