You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16A IEC C20 Male to IEC C19 Female Extension Lead, 3.5m Lead -
PELB1781
Product Overview
- 16A male to female extension lead
- 1.50mm H05VV-F cable
- Fully moulded
Product Information
- :
- IEC 60320 C20 to IEC 60320 C19
- :
- IEC 60320 C19
- :
- 3m
- :
- IEC 60320 C20
- :
- 16A
- :
- -
- :
- Black
- :
- -
- :
- 9.8ft
Technical Documents (0)
75 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.19 (£6.23) | ( ) |
5+ | £4.73 (£5.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.