You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6 Gang Switched Surge Protected Extension Lead, 2m, Black -
PELB1783
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1783
- Order Code:
- PL13932
- Technical Datasheet:
- PELB1783 Datasheet
Product Overview
- Ideal for use with computer, audio/video and other sensitive electrical devices
- Individually switched with full red neon switches
- Surge and spike protected
- Wall mountable
- BS 1363/A and BS 5733/A compliant
- 2m Lead
- Maximum surge current: 4,500A
- Clamping voltage: 775V
- Maximum load: 13A/250V
Product Information
- :
- 6Outlets
- :
- 13A
- :
- 240V
- :
- UK Type G
- :
- 2m
- :
- 4.5kA
Technical Documents (1)
280 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.93 (£11.92) | ( ) |
| 5+ | £9.17 (£11.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























