You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Gang Mains Extension Lead, 2m, Black -
PELB1804
Product Overview
- Rated at 13A and conforms to BS 1363/A
- 2m Lead length
Product Information
- :
- 3Outlets
- :
- 13A
- :
- 230V
- :
- UK Type G
- :
- 2m
Technical Documents (0)
Available for back order
Deliveries start from 14/07/25
Order now. Pay nothing until products are dispatched
260 more will be available week commencing 14/07/25
2,300 more will be available week commencing 12/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.90 (£5.88) | ( ) |
5+ | £4.50 (£5.40) | ( ) |
10+ | £4.15 (£4.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.