You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Gang Mains Extension Lead, 15m, White -
PELB1808
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1808
- Order Code:
- PL13982
- Technical Datasheet:
- PELB1808 Datasheet
Product Overview
- 4-Gang extension with 15m lead
- Rated at 13A and conform to BS 1363/A
Product Information
- :
- 4Outlets
- :
- 13A
- :
- 250V
- :
- UK Type G
- :
- 15m
Technical Documents (1)
1,944 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,500 more will be available week commencing 29/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
1,500 more will be available week commencing 29/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.66 (£16.39) | ( ) |
5+ | £12.54 (£15.05) | ( ) |
10+ | £11.89 (£14.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.