You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Gang Switched Surge Protected Extension Lead, 5m, White -
PELB1865
Product Overview
- Individually switched with red neons
- Ideal for use with computer, audio/video and other sensitive electrical devices
- Surge and spike protected
- Wall-mountable
- BS 1363/A compliant
- Maximum surge current: 4,500A
- Clamping voltage: 775V
Product Information
- :
- 8Outlets
- :
- 13A
- :
- 250V
- :
- UK Type G
- :
- 5m
- :
- 4.5kA
Technical Documents (0)
1,813 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.29 (£9.95) | ( ) |
3+ | £7.81 (£9.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.