You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Gang Socket with USB, Chrome -
PELB1897
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1897
- Order Code:
- PL15149
- Technical Datasheet:
- PELB1897 Datasheet
Product Overview
- 2-Gang switched socket with outboard rockers
- 2x Type A, USB sockets - 2.1A total output, 5V
- Fits into a 25mm deep wall box
- Conforms to BS5733
- Rated at 13A, 250V
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- Chrome Plated
- :
- -
Technical Documents (1)
56 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.68 (£12.82) | ( ) |
5+ | £10.14 (£12.17) | ( ) |
10+ | £9.64 (£11.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.