You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Outdoor Mains Extension Enclosure, White, IP64 -
PELB1972
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1972
- Order Code:
- PL16613
- Product Range
- Pro Elec - Outdoor Extension Enclosures
Product Range Selector (Pro Elec - Outdoor Extension Enclosures)
See all from this product rangeProduct Overview
- Accepts 4-gang extension with up to 8m of H05VV-F or H05RN-F 1.5mm² cable or below
- Can be used with other extensions with a length of 260mm of less
- Enclosure can be padlocked for security
- 6x cable entry points with glands (4x at front, 1x either side)
- Clamps keep cables secure
- Tough, UV-stabilised thermoplastic construction
- Integral hanging bracket on the top
- Keyhole slots for wall mounting
- Internal dimensions (WxHxD): 185x270x105mm
Footnotes
Product Information
- :
- Outdoor / Weatherproof
- :
- Plastic
- :
- 300mm
- :
- 225mm
- :
- 120mm
- :
- IP64
- :
- White
- :
- -
- :
- 11.81"
- :
- 8.86"
- :
- 4.72"
- :
- Pro Elec - Outdoor Extension Enclosures
Technical Documents (0)
160 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.45 (£17.34) | ( ) |
3+ | £13.26 (£15.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.