You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Gang Mains Extension Lead, 7.5m, White -
PELB1997
Product Range Selector (Pro Elec Mains Extensions)
See all from this product rangeProduct Overview
- Neon power indicator
- Mounting holes on the rear
- Complies with BS1363/A
Product Information
- :
- 4Outlets
- :
- UK
- :
- 13A
- :
- 240V
- :
- UK Type G
- :
- 7.5m
- :
- Pro Elec Mains Extensions
Technical Documents (0)
Available for back order
Deliveries start from 14/07/25
Order now. Pay nothing until products are dispatched
200 more will be available week commencing 14/07/25
400 more will be available week commencing 30/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.32 (£12.38) | ( ) |
5+ | £9.45 (£11.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.