You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC Power Extension Lead, 2.1x5.5mm Plug to Socket, 10m -
PELB2036
Product Overview
- 2.1x5.5mm plug to socket connectors
- Black PVC jacket
- 1.2A rated (1-core cable)
Product Information
- :
- 2.1mm DC Power Plug to 2.1mm DC Power Socket
- :
- 32.8ft
- :
- 10m
- :
- Black
- :
- -
Technical Documents (1)
18 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 14/01/26
200 more will be available week commencing 14/02/26
100 more will be available week commencing 18/03/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/05/26
100 more will be available week commencing 14/01/26
200 more will be available week commencing 14/02/26
100 more will be available week commencing 18/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.21 (£2.65) | ( ) |
| 5+ | £1.98 (£2.38) | ( ) |
| 10+ | £1.80 (£2.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























