You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains Plug with 3A Fuse to Right Angled IEC C7 Power Lead, 2m, Black -
PELB2123
Product Overview
- Plug fitted with 3A fuse
- HO3VVH2-F, 2-core, 0.75mm² cable
Product Information
- :
- Mains Plug, UK to IEC 60320 C7 90°
- :
- 2m
- :
- 2.5A
- :
- 300V
- :
- Black
- :
- -
- :
- 6.6ft
Technical Documents (1)
6,360 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
800 more will be available week commencing 03/08/25
500 more will be available week commencing 15/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
800 more will be available week commencing 03/08/25
500 more will be available week commencing 15/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.06 (£2.47) | ( ) |
5+ | £1.94 (£2.33) | ( ) |
10+ | £1.67 (£2.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.