You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains Plug to IEC C13 Power Lead, 6A, 1m, White -
PELB2150
Product Overview
- Plug fitted with 5A fuse
- HO5VV-F, 3-core, 0.75mm² cable
Product Information
- :
- Mains Plug, UK to IEC 60320 C13
- :
- 1m
- :
- 6A
- :
- 500V
- :
- White
- :
- -
- :
- 3.3ft
Technical Documents (0)
286 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.06 (£2.47) | ( ) |
5+ | £1.88 (£2.26) | ( ) |
10+ | £1.68 (£2.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.