You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC C14 Plug to C13 Socket Power Lead, 10A, 5m, Black -
PELB2160
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB2160
- Order Code:
- PL16876
- Product Range
- Pro-Elec - IEC Leads
Product Range Selector (Pro-Elec - IEC Leads)
See all from this product rangeProduct Overview
- HO5VV-F, 3-core, 1.0mm² cable
Product Information
- :
- IEC 60320 C14 to IEC 60320 C13
- :
- 5m
- :
- 10A
- :
- 500V
- :
- Black
- :
- Pro-Elec - IEC Leads
- :
- 16.4ft
Technical Documents (1)
821 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
150 more will be available week commencing 02/05/26
150 more will be available week commencing 02/05/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.10 (£6.12) | ( ) |
| 5+ | £4.94 (£5.93) | ( ) |
| 10+ | £4.69 (£5.63) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























