You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Right Angled Schuko to Bare Ends Mains Lead, 10A, 2.5m, Black -
PELB2188
Product Overview
- Non-rewireable IEC cable assembly
- Bare ends version for professional use only
- Current rating 10A @ 250V AC
- For equipment with a maximum rating of 10A
Warnings
Product Information
- :
- Mains Plug, Schuko to Free End
- :
- 2.5m
- :
- 10A
- :
- 250VAC
- :
- Black
- :
- -
- :
- 8.2ft
Technical Documents (1)
205 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
150 more will be available week commencing 17/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
150 more will be available week commencing 17/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.11 (£3.73) | ( ) |
3+ | £2.78 (£3.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.