You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Right Angled Schuko to IEC C13 Mains Lead, 10A, 2.5m, Black -
PELB2193
Product Overview
- Non-rewireable IEC cable assembly
- Current rating 10A @ 250V AC
Product Information
- :
- Mains Plug, Schuko to IEC 60320 C13
- :
- 2.5m
- :
- 10A
- :
- 250VAC
- :
- Black
- :
- -
- :
- 8.2ft
Technical Documents (1)
532 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.47 (£4.16) | ( ) |
3+ | £3.24 (£3.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.