You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switched Mains Socket with USB Charging, 2 Gang, 1x USB A, 1x USB C, 13A -
PELB2209
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB2209
- Order Code:
- PL17046
- Product Range
- Pro Elec Moulded Wall Plate
Product Range Selector (Pro Elec Moulded Wall Plate)
See all from this product rangeProduct Overview
- Outboard rocker switches
- USB sockets rated at 5V, 3.6A max. output
- Seperate socket for smartphones and tablets
- Conforms to BS5733
- CE CPR: Eca
Product Information
- :
- White Moulded
- :
- Pro Elec Moulded Wall Plate
Technical Documents (0)
1,003 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.82 (£10.58) | ( ) |
3+ | £8.54 (£10.25) | ( ) |
10+ | £7.94 (£9.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.