You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC C5 to Bare Ends Mains Lead, 0.75mm, 3m, Black -
PELB2282
Product Overview
- Commonly used with power adaptors for notebooks, monitors, and printers
- Manufactured from 0.75mm² cable
- 240V @ 2.5A rated
Warnings
Product Information
- :
- IEC 60320 C5 to Free End
- :
- 3m
- :
- 2.5A
- :
- 240VAC
- :
- Black
- :
- -
- :
- 9.9ft
Technical Documents (0)
Available for back order
Deliveries start from 15/10/25
Order now. Pay nothing until products are dispatched
180 more will be available week commencing 15/10/25
120 more will be available week commencing 15/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.17 (£2.60) | ( ) |
10+ | £1.99 (£2.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.