You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC C14 Plug to Bare Ends Mains Lead, 0.75mm, 1m, Black -
PELB2299
Product Overview
- Commonly used with power adaptors, laptops, monitors, and PCs
- Manufactured from 0.75mm² cable
- 240V @ 10A rated
Warnings
Product Information
- :
- IEC 60320 C14 to Free End
- :
- 1m
- :
- 10A
- :
- 240VAC
- :
- Black
- :
- -
- :
- 3.3ft
Technical Documents (1)
701 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
150 more will be available week commencing 26/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/04/26
150 more will be available week commencing 26/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.03 (£1.24) | ( ) |
5+ | £0.94 (£1.13) | ( ) |
10+ | £0.80 (£0.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.