You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wall Mount CEE Plug, 2P+E, 16A, 230V, Blue, IP44 -
PELB2309
Product Range Selector (Pro Elec - Industrial Connectors)
See all from this product rangeProduct Overview
- IP44 rated
- Conforms to IEC60309-1/2
- Pin configuration: 2P+E
Product Information
- :
- 16A
- :
- 230V
- :
- Wall Mount
- :
- Plug
- :
- 2P+E
- :
- Blue
- :
- IP44
- :
- Pro Elec - Industrial Connectors
Technical Documents (0)
Available for back order
Deliveries start from 04/08/25
Order now. Pay nothing until products are dispatched140 more will be available week commencing 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.39 (£4.07) | ( ) |
5+ | £3.03 (£3.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.