You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Gang Mains Extension Lead with IEC 60309 Industrial Plug, 13A, 3P+N, 2m - 

PELB2314

New
PELB2314 - 4 Gang Mains Extension Lead with IEC 60309 Industrial Plug, 13A, 3P+N, 2m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELB2314
Order Code:
PL17710
Product Range
-
Technical Datasheet:
PELB2314   Datasheet
See all Technical Docs

Product Overview

Mains extension lead fitted with industrial plug.
  • 4-gang extension
  • 16A industrial plug, 3P+N
  • Extension fitted with 13A fuse
  • Mounting points on the rear
  • Rated 250V AC @ 13A
  • Cable length: 1m

Product Information


:
4Outlets

:
UK

:
13A

:
250VAC

:
IEC 60309

:
2m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1,856 In stock Need more?

???PF_PDP_RSP_SUP???

£9.33 ( £11.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.33 (£11.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £8.74 (£10.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --