You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Gang Mains Extension Lead with IEC 60309 Industrial Plug, 13A, 3P+N, 15m -
PELB2317
New- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB2317
- Order Code:
- PL17713
- Product Range
- -
- Technical Datasheet:
- PELB2317 Datasheet
Product Overview
- 4-gang extension
- 16A industrial plug, 3P+N
- Extension fitted with 13A fuse
- Mounting points on the rear
- Rated 250V AC @ 13A
- Cable length: 1m
Product Information
- :
- 4Outlets
- :
- UK
- :
- 13A
- :
- 250VAC
- :
- IEC 60309
- :
- 15m
- :
- -
Technical Documents (1)
983 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.60 (£24.72) | ( ) |
5+ | £19.68 (£23.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.