You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Gang Mains Extension Socket, 13A, 25m - 

PELB2320

New
PELB2320 - 4 Gang Mains Extension Socket, 13A, 25m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELB2320
Order Code:
PL17716
Product Range
-
Technical Datasheet:
PELB2320   Datasheet
See all Technical Docs

Product Overview

Mains extension socket.
  • 4-gang extension
  • Fitted with 13A fuse
  • Mounting points on the rear
  • Rated 250V AC @ 13A
  • Mains cable not supplied

Product Information


:
4Outlets

:
UK

:
13A

:
250VAC

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

87 In stock

100 more will be available week commencing 30/09/25
100 more will be available week commencing 29/10/25

Reserving future stock

???PF_PDP_RSP_SUP???

£6.23 ( £7.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.23 (£7.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.64 (£6.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --