You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC C13 Socket to Bare Ends Mains Leads, 1mm, 3m, White -
PELB2326
Product Overview
- Commonly used with power adaptors, laptops, monitors, and PCs
- Manufactured from 1mm² cable
- 240V @ 10A rated
Warnings
Product Information
- :
- IEC 60320 C13 to Free End
- :
- 3m
- :
- 10A
- :
- 240VAC
- :
- White
- :
- -
- :
- 9.9ft
Technical Documents (0)
129 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.53 (£3.04) | ( ) |
5+ | £2.30 (£2.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.