You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains Plug with 5A Fuse to Bare Ends Mains Lead, 0.75mm, 2m, White -
PELB2341
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB2341
- Order Code:
- PL17789
- Product Range
- -
- Technical Datasheet:
- PELB2341 Datasheet
Product Overview
- Plug has integral 5A fuse
- Manufactured from 0.75mm² approved cable
- 240V AC @ 6A rated
Warnings
Product Information
- :
- Mains Plug, UK to Free End
- :
- 2m
- :
- 6A
- :
- 240VAC
- :
- White
- :
- -
- :
- 6.6ft
Technical Documents (1)
328 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,400 more will be available week commencing 29/06/25
600 more will be available week commencing 14/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
1,400 more will be available week commencing 29/06/25
600 more will be available week commencing 14/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.35 (£2.82) | ( ) |
5+ | £2.08 (£2.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.