You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains Plug with 13A Fuse to IEC C13 Mains Lead, 1mm, 2m, White -
PELB2343
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB2343
- Order Code:
- PL17791
- Technical Datasheet:
- PELB2343 Datasheet
Product Overview
- Plug fitted with 13A fuse
- HO5VV-F, 3-core, 1mm² cable
Product Information
- :
- UK Plug to IEC 60320 C13
- :
- 2m
- :
- 10A
- :
- 240VAC
- :
- White
- :
- -
- :
- 6.6ft
Technical Documents (1)
183 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 23/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
10 more will be available week commencing 23/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.18 (£3.82) | ( ) |
5+ | £2.91 (£3.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.