You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC C14 Plug to C13 Socket Mains Lead, 6A, 1m, Black -
PELB2347
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB2347
- Order Code:
- PL17795
- Technical Datasheet:
- PELB2347 Datasheet
Product Overview
- HO5VV-F, 3-core, 0.75mm² cable
Product Information
- :
- IEC 60320 C14 to IEC 60320 C13
- :
- 1m
- :
- 6A
- :
- 500V
- :
- Black
- :
- -
- :
- 3.3ft
Technical Documents (1)
2,397 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
700 more will be available week commencing 29/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
700 more will be available week commencing 29/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.51 (£1.81) | ( ) |
5+ | £1.28 (£1.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.