You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC C20 to IEC C19 Mains Lead, 500mm, 250V, 16A, Black -
PELB2354
Product Overview
- H05VV-F 1.5mm², 3-core cable
- Integrated strain relief for protection
- PVC jacket
- 250V AC @ 16A rated
Product Information
- :
- IEC 60320 C20 Plug to IEC 60320 C19 Receptacle
- :
- 500mm
- :
- 16A
- :
- 250VAC
- :
- Black
- :
- -
- :
- 1.6ft
Technical Documents (0)
433 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.67 (£2.00) | ( ) |
5+ | £1.55 (£1.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.