You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Pole RCBO, Type A, B Curve, 6A, 30mA -
PELB2402
Product Overview
- Protection against earth fault/leakage current, residual current, short circuit, overload, and function of isolation
- Effectively protects electric equipment against insulating failure
- Handle can be locked with padlock to prevent unwanted operation for safety
- 35mm DIN rail and screw mounting
- Contact position indication
- Electro-magnetic type
- Cable up to 25mm
- Rated voltage: 230/240V AC, 400/415V AC
- Breaking capacity: 10kA
- Dimensions (WxH): 17.6x87.5mm
Product Information
- :
- -
- :
- 240V
- :
- -
- :
- 6A
- :
- 1 Pole
- :
- 10kA
- :
- -
Technical Documents (0)
86 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.27 (£20.72) | ( ) |
3+ | £16.50 (£19.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.