You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Switched Connection Unit, 1 Gang, 13A - 

PELB2444

New
PELB2444 - Switched Connection Unit, 1 Gang, 13A
PELB2444 - Switched Connection Unit, 1 Gang, 13A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELB2444
Order Code:
PL17992
Product Range
-

Product Overview

White, switched connection unit with rounded profile.
  • Neon indicator
  • 13A, 240V rated
  • BS1363 compliant
  • Dimensions (WxH): 86x86mm

Product Information


:
White Moulded

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

200 In stock Need more?

???PF_PDP_RSP_SUP???

£2.36 ( £2.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.36 (£2.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.14 (£2.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --