You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5V, 1A, 5W, Plug In Power Supply, 2.1mm Plug -
PELL0020
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELL0020
- Order Code:
- PW04595
- Product Range
- Pro Elec Plugtop Power Supplies
Product Range Selector (Pro Elec Plugtop Power Supplies)
See all from this product rangeProduct Overview
- Fitted with a 2.1mm DC plug connector
- 1.5m lead length
- Up to 73% efficiency rating
- Operating temperature: 0°C to 45°C
- Approved to EN55032
- Dimensions (HxWxD): 65x49x58mm
Product Information
- :
- -
- :
- 1 Output
- :
- 5W
- :
- 5V
- :
- 1A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.1mm x 5.5mm
- :
- -
- :
- -
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- Pro Elec Plugtop Power Supplies
- :
- UK Type G
Technical Documents (0)
577 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.73 (£5.68) | ( ) |
| 5+ | £4.43 (£5.32) | ( ) |
| 10+ | £3.88 (£4.66) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























