You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

9V, 1A, 9W, Plug In Power Supply, 2.5mm Plug - 

PELL0029

PELL0029 - 9V, 1A, 9W, Plug In Power Supply, 2.5mm Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELL0029
Order Code:
PW04604
Product Range
Pro Elec Plugtop Power Supplies

Product Range Selector (Pro Elec Plugtop Power Supplies)

See all from this product range

Product Overview

Reliable 9V switching plugtop power supply with fixed UK plug and fitted a 2.5mm DC plug connector.
  • Fitted with a 2.5mm DC plug connector
  • 1.5m lead length
  • Up to 81% efficiency rating
  • Operating temperature: 0°C to 45°C
  • Approved to EN55032
  • Dimensions (HxWxD): 65x49x58mm

Product Information


:
-

:
1 Output

:
9W

:
9V

:
1A

:
-

:
-

:
Barrel Plug Center Positive 2.5mm x 5.5mm

:
-

:
-

:
Fixed

:
100V AC to 240V AC

:
Pro Elec Plugtop Power Supplies

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

621 In stock Need more?

???PF_PDP_RSP_SUP???

£5.33 ( £6.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.33 (£6.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.91 (£5.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.80 (£4.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --