You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

45W LED Panel Light, 3000K, 595x595mm - 

PELL0036

PELL0036 - 45W LED Panel Light, 3000K, 595x595mm
PELL0036 - 45W LED Panel Light, 3000K, 595x595mm
PELL0036 - 45W LED Panel Light, 3000K, 595x595mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELL0036
Order Code:
LA08648
Product Range
Pro Elec LED Panel Lights

Product Range Selector (Pro Elec LED Panel Lights)

See all from this product range

Product Overview

LED panel light with a simple and efficient design that is suitable for a range of commercial and domestic applications.
  • Durable aluminium housing for superior heat dissipation
  • High light transmission rate
  • Lumen output: 3600lm (80lm/W)
  • LED Driver is built in
  • Approx. 30,000 hours lifespan
  • Dimensions: 595x595mm
  • Energy Rating: F

Product Information


:
Panel Lighting

:
-

:
-

:
240V

:
Pro Elec LED Panel Lights

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

6 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£17.15 ( £20.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.15 (£20.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £15.10 (£18.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --